Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-ANT-868-WRT-RPS
Manufacturer Part #:

ANT-868-WRT-RPS

Manufacturer:

Description: Antennas 868MHz Compact Ant. RPSMA Connector
Silverlight Page 19, Mouser Enhanced Catalog
PDF Page 19, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: 1/4 Wave Compact Antenna
Frequency: 868 MHz
Bandwidth: 25 MHz
Dimensions: 0.43 in H
Cable Length: 6 in
Impedance: 50 Ohms
Mounting Style: Through-Hole
Packaging: Bulk
Factory Pack Quantity: 50
Termination Style: RPSMA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.94
  25: $11.97
  50: $11.71
  100: $11.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA1280-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $16.13
ANT-868-CW-HWR-SMA
Antennas SMA Tilt Swivel 1/2 Wave Whip 868MHz
Linx Technologies
1: $10.04
C1005X5R0J475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.42
ANT-868-CW-HW-SMA
Antennas SMA 1/2 Wave Dipole Whip 868MHz
Linx Technologies
1: $11.33
ANT-868-CW-RAH
Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 868MHz
Linx Technologies
1: $7.16
ANT-868-CW-QW
Antennas RPSMA Connectorized 1/4 Wave Whip 868MHz
Linx Technologies
1: $7.53
TR3A476K6R3C0800
Tantalum Capacitors - Solid SMD 47uF 6.3volts 10% ...
Vishay/Sprague
1: $1.14
ANT-868-CW-RH-SMA
Antennas SMA Reduced Height 1/4 Wave Whip 868MHz
Linx Technologies
1: $7.45
ANT-868-CW-HWR-RPS
Antennas RPSMA Tilt Swivel 1/2 Wave Whip 868MHz
Linx Technologies
1: $9.70
ANT-868-JJB-ST
Antennas Perm Mnt Mini Ant. Straight Post 868MHz
Linx Technologies
1: $2.11
S3MB-13-F
Rectifiers 1000V 3A
Diodes Inc.
1: $0.70
1734035-1
USB Connectors 5P MINI TYPE B RECPT SMT WITH POSTS
TE Connectivity / AMP
1: $0.90
CRCW04021K00FKED
Thick Film Resistors - SMD 1/16watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
ANT-868-CW-HW
Antennas RPSMA 1/2 Wave Dipole Whip 868MHz
Linx Technologies
1: $8.49
ANT-868-CW-RCS
Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 868MHz
Linx Technologies
1: $9.04
TR3A106K010C1000
Tantalum Capacitors - Solid SMD 10uF 10volts 10% A ...
Vishay/Sprague
1: $1.03
CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
Vishay/Dale
1: $0.22
CRCW0402330RFKED
Thick Film Resistors - SMD 1/16watt 330ohms 1%
Vishay/Dale
1: $0.22
EL-17-21/BHC-AN1P2/3T
Standard LEDs - SMD Blue Water Clear 470nm 45mcd
Everlight
1: $0.25
CRCW0402680RFKED
Thick Film Resistors - SMD 1/16watt 680ohms 1%
Vishay/Dale
1: $0.22

137174293