|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-ANT-868-PW-QWUFL
Manufacturer Part #:

ANT-868-PW-QW-UFL

Manufacturer:

Description:
Antennas 868MHz 1/4 Wave Whip Permanent Mount, UFL
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 18, Mouser Online Catalog
PDF Page 18, PDF Catalog Page
ANT-868-PW-QW-UFL Datasheet ANT-868-PW-QW-UFL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: Indoor Antenna
Frequency: 868 MHz
Termination Style: U.FL
Technology: 1/4 Wave Whip
Bandwidth: 750 MHz to 950 MHz
Series: PW
Brand: Linx Technologies
Cable Length: 216 mm
Diameter: 7.8 mm
Gain: 1.6 dBi
Impedance: 50 Ohms
Length: 84 mm
Mounting Style: Panel
Packaging: Tray
Factory Pack Quantity: 50
VSWR: 1.9:1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP08-DPUIT-024 RF Modules 436
XB8-DMUS-002 Zigbee / 802.15.4 Modules 147
1N4007 Rectifiers 427,916
XBee-USB Sockets & Adapters 85
A-1JB RF Connectors / Coaxial Connectors 25,769
ANT-868-CW-HW-SMA Antennas 447
ANT-868-JJB-RA Antennas 879
ANT-868-JJB-ST Antennas 509
ANT-433-PW-QW Antennas 433
ANT-433-PW-QW-UFL Antennas 68
Real Time Availability
Stock:
224 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.65
25:
$7.08
50:
$6.60

To add to a project, please Log In.

137670162 129527177 198240091 161858062