Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-ANT-868-CWHWRSMA
Manufacturer Part #:

ANT-868-CW-HWR-SMA

Manufacturer:

Description: Antennas SMA Tilt Swivel 1/2 Wave Whip 868MHz
Silverlight Page 18, Mouser Enhanced Catalog
PDF Page 18, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: 1/2 Wave Whip
Frequency: 868 MHz
Bandwidth: 30 MHz
Dimensions: 5.59 in H
Impedance: 50 Ohms
Packaging: Bulk
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,079 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.04
  25: $9.29
  50: $9.05
  100: $8.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCJN106M006R0500
Tantalum Capacitors - Polymer SMD 10uF 20% 6.3 Vol ...
AVX
1: $2.10
ERA-3AED271V
Thin Film Resistors - SMD 0603 270ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
TRM-868-EUR
RF Modules 868 MHz Wireless Module DTS European
Linx Technologies
1: $33.98
ANT-868-CW-HW-SMA
Antennas SMA 1/2 Wave Dipole Whip 868MHz
Linx Technologies
1: $11.33
ANT-916-CW-HWR-SMA
Antennas SMA Tilt Swivel 1/2 Wave Whip 916MHz
Linx Technologies
1: $11.79
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
MCP1703-3302E/DB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.68
FDT434P
MOSFET SOT-223 P-CH -20V
Fairchild Semiconductor
1: $0.59
202112-10
RF Connectors SMA MALE CAP WITH CHAIN
Amphenol Connex
1: $1.67
ANT-868-CW-RH-SMA
Antennas SMA Reduced Height 1/4 Wave Whip 868MHz
Linx Technologies
1: $7.45
EA LED55X46-W
LCD Graphic Display Modules & Accessories White LE ...
ELECTRONIC ASSEMBLY
1: $13.82
EEV107M016A9GAA
Aluminum Electrolytic Capacitors - SMD 100uF 16 Vo ...
Kemet
1: $0.41
ABM11-20.000MHZ-B7G-T
Crystals 20.000MHz 10pF 15ppm -20C +70C
ABRACON
1: $2.38
EEE-FC1V1R0R
Aluminum Electrolytic Capacitors - SMD 1uF 35V
Panasonic Electronic Components
1: $0.43
25LC080/SN
EEPROM 1kx8 2.5V
Microchip Technology
1: $0.95
TI.08.C.0112
Antennas ISM 868MHZ 0DBI TRM MNT FIXD SMA(M)RA
Taoglas
1: $8.10
ABM3C-20.000MHZ-D4Y-T
Crystals 20MHz 30ppm 18pF -40C +85C
ABRACON
1: $0.90
73251-2120
RF Connectors SMA JACK 50 OHM EDGE MNT BOARD.062
Molex
1: $3.47
CRCW0805270RFKEA
Thick Film Resistors - SMD 1/8watt 270ohms 1% 100p ...
Vishay/Dale
1: $0.22
EA DOGM128B-6
LCD Graphic Display Modules & Accessories STN(-)-T ...
ELECTRONIC ASSEMBLY
1: $18.00

189345314