|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-ANT-433-PW-QWUFL
Manufacturer Part #:

ANT-433-PW-QW-UFL

Manufacturer:

Description:
Antennas 433MHz 1/4 Wave Whip Permanent Mount, UFL
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 18, Mouser Online Catalog
PDF Page 18, PDF Catalog Page
ANT-433-PW-QW-UFL Datasheet ANT-433-PW-QW-UFL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: Indoor Antenna
Frequency: 433 MHz
Termination Style: U.FL
Technology: 1/4 Wave Whip
Bandwidth: 400 MHz to 470 MHz
Series: PW
Brand: Linx Technologies
Cable Length: 216 mm
Diameter: 7.8 mm
Gain: 3.3 dBi
Impedance: 50 Ohms
Length: 173 mm
Mounting Style: Panel
Packaging: Tray
Factory Pack Quantity: 24
VSWR: 1.9:1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,069
CAB.011 RF Cable Assemblies 6,521
1N4007 Rectifiers 456,884
PIC24FJ64GA004-I/PT 16-bit Microcontrollers - MCU 1,545
ANT-2.4-CW-RAH-RPS Antennas 1,488
A-1JB RF Connectors / Coaxial Connectors 25,905
RXM-433-KH3 RF Modules 291
ANT-868-PW-QW-UFL Antennas 224
ANT-433-PW-QW Antennas 433
Real Time Availability
Stock:
68 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.72
25:
$8.06
50:
$7.79

To add to a project, please Log In.

137670162 161858062 129527177 198240091