Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-ANT-433-CW-RHSMA
Manufacturer Part #:

ANT-433-CW-RH-SMA

Manufacturer:

Description: Antennas SMA Reduced Height 1/4 Wave Whip 433MHz
Silverlight Page 18, Mouser Enhanced Catalog
PDF Page 18, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: 1/4 Wave Whip Antenna
Frequency: 433 MHz
Bandwidth: 15 MHz
Dimensions: 2 in H
Impedance: 50 Ohms
Packaging: Bulk
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,646 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.07
  25: $6.45
  50: $6.25
  100: $5.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC1101RTKR
RF Transceiver Lo-Pwr Sub-1GHz RF Trans
Texas Instruments
1: $4.12
RXM-433-LR
RF Modules RF Receiver 433MHz
Linx Technologies
1: $13.56
VNB35N07-E
Power Switch ICs - Power Distribution N-Ch 70V 35A ...
STMicroelectronics
1: $3.51
ANT-433-CW-QW
Antennas RPSMA Connectorized 1/4 Wave Whip 433MHz
Linx Technologies
1: $8.20
TXM-433-LR
RF Modules RF Transmitter 433MHz
Linx Technologies
1: $7.46
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
ANT-433-PW-LP
Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz
Linx Technologies
1: $2.46
ANT-433-SP
Antennas SMD Planar Ant. 433MHz
Linx Technologies
1: $2.18
142-0701-231
RF Connectors PC JCK .11" LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $3.85
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
ANT-433-WRT-SMA
Antennas 433MHz Compact Ant. SMA Connector
Linx Technologies
1: $14.29
ANT-315-CW-RH-SMA
Antennas SMA Reduced Height 1/4 Wave Whip 315MHz
Linx Technologies
1: $6.32
ANT-433-MHW-SMA-S
Antennas 433MHz MHW Dipole SMA, 79'' Cable
Linx Technologies
1: $11.76
MSP430-JTAG-TINY-V2
JTAG Debuggers USB JTAG FOR MSP430FXXX
Olimex Ltd.
1: $74.95
ANT-433-CW-HWR-SMA
Antennas SMA Tilt Swivel 1/4 Wave Whip 433MHz
Linx Technologies
1: $10.50
ANT-868-CW-RH-SMA
Antennas SMA Reduced Height 1/4 Wave Whip 868MHz
Linx Technologies
1: $7.45
UBP001
Battery Packs 3.7V 1.8Ah Li-Ion
Ultralife
1: $13.46
ANT-433-CW-HW-SMA
Antennas SMA 1/4 Wave Monopole Whip 433MHz
Linx Technologies
1: $10.18
CX3225SB26000D0FLJZZ
Crystals 26000kHz -30C +85C
AVX
1: $1.44
ANT-433-CW-QW-SMA
Antennas SMA Connectorized 1/4 Wave Whip 433MHz
Linx Technologies
1: $7.70

000000001