Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-ANT-433-CW-QW
Manufacturer Part #:

ANT-433-CW-QW

Manufacturer:

Description: Antennas RPSMA Connectorized 1/4 Wave Whip 433MHz
Silverlight Page 18, Mouser Enhanced Catalog
PDF Page 18, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: 1/4 Wave Whip Antenna
Frequency: 433 MHz
Bandwidth: 80 MHz
Dimensions: 6.81 in H
Impedance: 50 Ohms
Packaging: Bulk
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,081 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.20
  25: $7.59
  50: $7.25
  100: $6.84
  200: $6.69
  500: $6.51
  1,000: $6.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
CONREVSMA006.062
RF Connectors RPSMA Fml Edge Multi Mnt for 0.062" ...
Linx Technologies
1: $4.06
ANT-433-HETH
Antennas Through Hole 1/4 Wave Helical 433MHz
Linx Technologies
1: $1.06
RXM-433-LR
RF Modules RF Receiver 433MHz
Linx Technologies
1: $13.95
TXM-433-LR
RF Modules RF Transmitter 433MHz
Linx Technologies
1: $6.71
ANT-433-CW-RH-SMA
Antennas SMA Reduced Height 1/4 Wave Whip 433MHz
Linx Technologies
1: $6.57
ANT-433-SP
Antennas SMD Planar Ant. 433MHz
Linx Technologies
1: $2.18
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
ANT-433-CW-HD
Antennas RPSMA Heavy Duty 1/4 Wave Whip 433MHz
Linx Technologies
1: $7.97
CONREVSMA014-C08.5
RF Connectors RPSMA Fml Blkhd RMnt Crmp ORng 8.5" ...
Linx Technologies
1: $6.19
ACC38-A-C
Cable Mounting & Accessories Cord Clip Adh .38" 9. ...
Panduit
1: $0.81
SSI-LXR3612GD
LED Panel Mount Indicators 3mm Green
Lumex
1: $1.34
BP1532004
Switch Accessories BK 15/32-32 BT SEAL PUSH BUTTON
TE Connectivity / Alcoswitch
1: $4.81
CAT24C256LI-G
EEPROM (32768x8) 256K
ON Semiconductor
1: $0.93
74LVC1G04GW,125
Inverters INVERTER BUFFER PICOGATE
NXP Semiconductors
1: $0.34
ANT-433-CW-HW
Antennas RPSMA 1/2 Wave Dipole Whip 433MHz
Linx Technologies
1: $8.93
ECO-S1VA103CA
Aluminum Electrolytic Capacitors - Snap In 10KuF 3 ...
Panasonic Electronic Components
1: $3.85
110-44-320-41-001000
IC & Component Sockets 20P TIN PIN TIN CONT
Mill-Max
1: $1.50
SDA04H0BD
DIP Switches / SIP Switches FLUSH ACT 4 POS
C&K Components
1: $1.25
EPCSFL6U
Terminal Block Tools & Accessories End Plate for C ...
Altech
1: $1.36

000000001