Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-ANT-433-CWHWRSMA
Manufacturer Part #:

ANT-433-CW-HWR-SMA

Manufacturer:

Description: Antennas SMA Tilt Swivel 1/4 Wave Whip 433MHz
Silverlight Page 18, Mouser Enhanced Catalog
PDF Page 18, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: 1/4 Wave Whip Antenna
Frequency: 433 MHz
Bandwidth: 20 MHz
Dimensions: 5.59 in H
Impedance: 50 Ohms
Packaging: Bulk
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,278 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.50
  25: $9.71
  50: $9.15
  100: $8.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
iMX233-OLINUXINO-MAXI
Development Boards & Kits - ARM OLINUXINO MAXI LIN ...
Olimex Ltd.
1: $59.38
SKY65116-21
RF Amplifier 390-500MHz Gain 35dB 3.6Volt -40C+85C
Skyworks Solutions, Inc.
1: $6.13
ANT-868-CW-HWR-SMA
Antennas SMA Tilt Swivel 1/2 Wave Whip 868MHz
Linx Technologies
1: $10.04
ANT-433-CW-QW
Antennas RPSMA Connectorized 1/4 Wave Whip 433MHz
Linx Technologies
1: $8.20
ANT-916-CW-HWR-SMA
Antennas SMA Tilt Swivel 1/2 Wave Whip 916MHz
Linx Technologies
1: $11.79
ANT-433-CW-RH-SMA
Antennas SMA Reduced Height 1/4 Wave Whip 433MHz
Linx Technologies
1: $7.07
ANT-433-SP
Antennas SMD Planar Ant. 433MHz
Linx Technologies
1: $2.18
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
ANT-433-MHW-SMA-S
Antennas 433MHz MHW Dipole SMA, 79'' Cable
Linx Technologies
1: $11.76
132169
RF Adapters - In Series SMA ST JACK TO JACK ADAPTE ...
Amphenol Connex
1: $3.97
901-9889-RFX
RF Connectors BLHD JCK S/CUP Ni
Amphenol RF
1: $4.47
TI.15.3113
Antennas ISM 433MHZ 3DBI TRM MNT HINGD SMA(M)
Taoglas
1: $12.96
ANT-315-CW-HWR-SMA
Antennas SMA Tilt Swivel 1/4 Wave Whip 315MHz
Linx Technologies
1: $10.50
242102
RF Adapters - Between Series SMA PLUG TO BNC JACK ...
Amphenol Connex
1: $5.44
LQG15HS27NJ02D
Fixed Inductors 27nH 5% Hi-Freq
Murata Electronics
1: $0.10
LQG15HS22NJ02D
Fixed Inductors 22nH 5% Hi-Freq
Murata Electronics
1: $0.10
ANT-433-CW-QW-SMA
Antennas SMA Connectorized 1/4 Wave Whip 433MHz
Linx Technologies
1: $7.70
172122
RF Adapters - In Series N PLUG TO PLUG
Amphenol Connex
1: $9.33
GRM1555C1H221JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.19
GJM1555C1H8R2DB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10

189345314