|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-ANT-418-WRT-RPS
Manufacturer Part #:

ANT-418-WRT-RPS

Manufacturer:

Description:
Antennas 418MHz Compact Ant. RPSMA Connector
Mouser Online Catalog Page 19, Mouser Online Catalog
PDF Page 19, PDF Catalog Page
ANT-418-WRT-RPS Datasheet ANT-418-WRT-RPS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Brand: Linx Technologies
Product: Indoor Antenna
Frequency: 418 MHz
Termination Style: RP-SMA
Technology: Antenna
Series: WRT
Cable Length: 216 mm
Frequency Range: 409 MHz to 426 MHz
Impedance: 50 Ohms
Length: 27 mm
Packaging: Bulk
Factory Pack Quantity: 50
VSWR: 1.9
Width: 19 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS232-WE-1800-BT_5.0 USB Cables / IEEE 1394 Cables 866
KRE2ANA1BBD Rocker Switches 1,345
DC60S5 Solid State Relays - Industrial Mount 33
8400 Standoffs & Spacers 24,597
MDR-60-12 DIN Rail Power Supplies 256
0287003.PXCN Automotive Fuses 6,132
0287030.PXCN Automotive Fuses 4,171
3260 Cable Mounting & Accessories 3,657
8423 Wire Ducting 313
8430 Non-Heat Shrink Tubing and Sleeves 2
Real Time Availability
Stock:
76 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.52
25:
$12.51
50:
$11.95

To add to a project, please Log In.

137174293 119729349 129527177 137670162 161858062