Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-ANT-418-PW-QWUFL
Manufacturer Part #:

ANT-418-PW-QW-UFL

Manufacturer:

Description: Antennas 418MHz 1/4 Wave Whip Permanent Mount, UFL
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 19, Mouser Online Catalog
PDF Page 19, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: 1/4 Wave Whip
Frequency: 418 MHz
Bandwidth: 380 MHz to 450 MHz
Dimensions: 178 mm L x 7.8 mm D
Brand: Linx Technologies
Cable Length: 216 mm
Diameter: 7.8 mm
Gain: 2.9 dBi
Impedance: 50 Ohms
Length: 178 mm
Mounting Style: Panel
Packaging: Tray
Series: PW
Factory Pack Quantity: 24
Termination Style: U.FL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
98 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.88
  25: $8.22
  50: $7.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-433-PW-QW-UFL
Antennas 433MHz 1/4 Wave Whip Permanent Mount, UFL
Linx Technologies
1: $8.72
U.FL-R-SMT-1(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE ...
Hirose Connector
1: $1.18
MCP23017-E/SO
Interface - I/O Expanders 16bit Input/Output Exp I ...
Microchip Technology
1: $1.26
MCP23S17-E/SO
Interface - I/O Expanders 16bit Input/Output Exp S ...
Microchip Technology
1: $1.32
8655MH1501BLF
D-Sub Backshells 15WAY STRT EXIT METAL HOOD
FCI
1: $3.63
001-0001
Antennas 2.4 GHz Dipole Antenna
LS Research
1: $5.10
132169RP
RF Adapters - In Series SMA JACK TO JACK REVERSE P ...
Amphenol Connex
1: $10.78
PIC32MX110F016D-I/PT
32-bit Microcontrollers - MCU PIC32 16KB FL 4KBRAM ...
Microchip Technology
1: $2.89
TG.30.8111
Antennas APEX BLACK STRAIGHT TG.30 4G LTE ANT
Taoglas
1: $11.42
09672155604
D-Sub Standard Connectors 15P MALE SOLDER
HARTING
1: $2.83
710-0010-45
PCBs & Breadboards ez 0.5mm 44P QFP/QFN RaspberryP ...
SchmartBoard
1: $18.00

129527177 161858062 198240091