|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-ANT2.4WRTMON-SMA
Manufacturer Part #:

ANT-2.4-WRT-MON-SMA

Manufacturer:

Description:
Antennas 2.4 GHz Antenna WRT Monopole SMA
Mouser Online Catalog Page 19, Mouser Online Catalog
PDF Page 19, PDF Catalog Page
ANT-2.4-WRT-MON-SMA Datasheet ANT-2.4-WRT-MON-SMA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: Indoor Antenna
Frequency: 2.45 GHz
Termination Style: SMA
Technology: Monopole Antenna
Bandwidth: 2.4 GHz to 2.5 GHz
Series: WRT-MON
Brand: Linx Technologies
Frequency Range: 2.4 GHz to 2.5 GHz
Height: 27 mm
Impedance: 50 Ohms
Length: 216 mm
Packaging: Bulk
Factory Pack Quantity: 50
Width: 19 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,572
ATAVRDRAGON Emulators / Simulators 220
FXP70.07.0053A Antennas 949
1508/POM Test Accessories - Other 77
ANT-2.4-PW-QW-UFL Antennas 123
47950-0011 Antennas 551
ANT-2.4-WRT-MON-UFL Antennas 97
0051303199 Solder Removal 41
LT-K Soldering Irons 132
Real Time Availability
Stock:
61 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.94
25:
$11.97
50:
$11.43

To add to a project, please Log In.

178300968 129527177 161858062 137670162