|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-ANT-2.4-PW-QWUFL
Manufacturer Part #:

ANT-2.4-PW-QW-UFL

Manufacturer:

Description:
Antennas 2.4GHz 1/2 Wave Whip Permanent Mount, UFL
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 18, Mouser Online Catalog
PDF Page 18, PDF Catalog Page
ANT-2.4-PW-QW-UFL Datasheet ANT-2.4-PW-QW-UFL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: Indoor Antenna
Frequency: 2.45 GHz
Termination Style: U.FL
Technology: 1/2 Wave Whip
Bandwidth: 2.35 GHz to 2.6 GHz
Series: PW
Brand: Linx Technologies
Cable Length: 216 mm
Diameter: 7.8 mm
Gain: 1.6 dBi
Impedance: 50 Ohms
Length: 105 mm
Mounting Style: Panel
Packaging: Tray
Factory Pack Quantity: 30
VSWR: 1.9:1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ANT-2.4-WRT-UFL Antennas 985
TRF1001 Antennas 896
WT32i-A-AI6 Bluetooth / 802.15.1 Modules 1,345
WT32i-E-AI6 Bluetooth / 802.15.1 Modules 1,180
TRF1002 Antennas 938
A24-HABUF-P5I Antennas 487
ANT-2.4-WRT-MON-UFL Antennas 97
ANT-2.4-CW-RCT-SS Antennas 124
ANT-2.4-CW-HWR-SMA Antennas 103
1750003222 Antennas 26
Real Time Availability
Stock:
123 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.09
25:
$6.50
50:
$6.34

To add to a project, please Log In.

129527177 198240091 137670162 161858062