|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-ANT-2.4-OCLG-SMA
Manufacturer Part #:

ANT-2.4-OC-LG-SMA

Manufacturer:

Description:
Antennas 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV
Mouser Online Catalog Page 18, Mouser Online Catalog
PDF Page 18, PDF Catalog Page
ANT-2.4-OC-LG-SMA Datasheet ANT-2.4-OC-LG-SMA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: Indoor Antenna
Frequency: 2.45 GHz
Termination Style: SMA
Technology: 1/2 Wave Dipole Whip
Series: OC
Brand: Linx Technologies
Impedance: 50 Ohms
Length: 193.5 mm
Packaging: Bulk
Factory Pack Quantity: 50
Width: 10 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 342
BLED112 Bluetooth / 802.15.1 Modules 2,377
132170 RF Adapters - In Series 5,113
CONREVSMA001 RF Connectors / Coaxial Connectors 8,893
CONREVSMA002 RF Connectors / Coaxial Connectors 9,599
RN171XVS-I/RM WiFi / 802.11 Modules 286
68784-0001 USB Cables / IEEE 1394 Cables 1,771
ANT-2.4-CW-RAH-SMA Antennas 510
ANT-2.4-CW-RCT-SS Antennas 114
ANT-2.4-CW-HWR-SMA Antennas 103
Real Time Availability
Stock:
83 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.05
25:
$9.30
50:
$8.98

To add to a project, please Log In.

191768485 129527177 161858062 137670162