|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-ANT-2.4-OCLG-RPS
Manufacturer Part #:

ANT-2.4-OC-LG-RPS

Manufacturer:

Description:
Antennas 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV
Mouser Online Catalog Page 18, Mouser Online Catalog
PDF Page 18, PDF Catalog Page
ANT-2.4-OC-LG-RPS Datasheet ANT-2.4-OC-LG-RPS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: Indoor Antenna
Frequency: 2.45 GHz
Termination Style: RP-SMA
Technology: 1/2 Wave Dipole Whip
Series: OC
Brand: Linx Technologies
Impedance: 50 Ohms
Length: 193.5 mm
Packaging: Bulk
Factory Pack Quantity: 50
Width: 10 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CONREVSMA001 RF Connectors / Coaxial Connectors 8,893
CONREVSMA002 RF Connectors / Coaxial Connectors 9,599
G5V-2-H1-DC5 Low Signal Relays - PCB 6,821
ANT-2.4-CW-RAH-RPS Antennas 1,488
ANT-2.4-CW-RH-SMA Antennas 1,288
CONSMA001-SMD-G RF Connectors / Coaxial Connectors 2,954
A24-HASM-450 Antennas 2,990
ANT-2.4-CW-RAH-SMA Antennas 515
W1030 Antennas 1,999
W1038 Antennas 496
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.05
25:
$9.30
50:
$8.98

To add to a project, please Log In.

191768485 129527177 161858062 137670162