|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-ANT-2.4-CW-RH
Manufacturer Part #:

ANT-2.4-CW-RH-RPS

Manufacturer:

Description:
Antennas RPSMA Reduced Height 1/4 Wave Whip 2.4GHz
Mouser Online Catalog Page 18, Mouser Online Catalog
PDF Page 18, PDF Catalog Page
ANT-2.4-CW-RH-RPS Datasheet ANT-2.4-CW-RH-RPS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: Indoor Antenna
Frequency: 2.45 GHz
Technology: 1/4 Wave Whip Antenna
Brand: Linx Technologies
Bandwidth: 80 MHz
Series: RH
Impedance: 50 Ohms
Packaging: Tray
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XBP24-AUI-001 Zigbee / 802.15.4 Modules 2,277
A24-HASM-450 Antennas 2,995
ANT-2.4-CW-RAH-RPS Antennas 1,488
ANT-916-CW-QW Antennas 836
080-0001 RF Cable Assemblies 1,255
ANT-2.4-CW-RAH-SMA Antennas 615
RN-SMA-S Antennas 640
DF11-16DS-2C Headers & Wire Housings 7,830
762K DC Power Connectors 282
1798D Standoffs & Spacers 56
Real Time Availability
Stock:
1,209 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.53
25:
$5.06
50:
$4.39
200:
$4.34

To add to a project, please Log In.

129527177 137670162 161858062