Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-AEK-916-USP
Manufacturer Part #:

AEK-916-USP

Manufacturer:

Description: Antenna Development Tools Antenna Eval Board 916MHz MicroSplatch
Lifecycle: New At Mouser
Silverlight Page 18, Mouser Enhanced Catalog
PDF Page 18, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ANT-916-USP
Frequency: 916 MHz
Bandwidth: 25 MHz
Dimensions: L x W x H x D
For Use With: ANT-916-USP
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-916-CW-QW-SMA
Antennas SMA Connectorized 1/4 Wave Whip 916MHz
Linx Technologies
1: $7.13
ANT-916-SP
Antennas SMD Planar Ant. 916MHz
Linx Technologies
1: $2.08
ANT-916-CW-HW-SMA
Antennas SMA 1/2 Wave Dipole Whip 916MHz
Linx Technologies
1: $8.54
ANT-916-CW-RH-SMA
Antennas SMA Reduced Height 1/4 Wave Whip 916MHz
Linx Technologies
1: $6.57
ANT-916-JJB-HT-T
Antennas Perm Mnt Mini Strght Post 916MHz HighTemp
Linx Technologies
1: $2.84
ANT-916-PW-QW
Antennas Permanent Mount 1/4 Wave Whip 916MHz
Linx Technologies
1: $6.11
ANT-916-MHW-SMA-L
Antennas 916MHz MHW Dipole SMA, 180'' Cable
Linx Technologies
1: $10.48


136923511