Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-AEK-433-USP
Manufacturer Part #:

AEK-433-USP

Manufacturer:

Description: Antenna Development Tools Antenna Eval Board 433MHz MicroSplatch
Lifecycle: New At Mouser
Silverlight Page 18, Mouser Enhanced Catalog
PDF Page 18, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ANT-433-USP
Frequency: 433 MHz
Bandwidth: 7 MHz
Dimensions: L x W x H x D
For Use With: ANT-433-USP
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.00

To add to a project, please Log In.


136923511