|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-AEK-433-SP
Manufacturer Part #:

AEK-433-SP

Manufacturer:

Description:
Antenna Development Tools ANTENNA EVALUATION KIT, 4
Share |
Manufacturer: Linx Technologies
Product Category: Antenna Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ANT-433-SP
Frequency: 433 MHz
Bandwidth: 8 MHz
Brand: Linx Technologies
Description/Function: 433 MHz SP Series antenna evaluation kit
Packaging: Bulk
Series: SP
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ANT-433-HESM Antennas 2,359
ANT1204F002R0433A Antennas 386
ANT-433-CW-RH-SMA Antennas 261
MSC-AMS434-EK Antenna Development Tools 7
ANT-433-HETH Antennas 4,885
CC-ANTENNA-DK Antenna Development Tools 2
FXUB66.01.0150C Antennas 107
AEK-315-SP Antenna Development Tools 2
AEK-433-USP Antenna Development Tools 8
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.94

To add to a project, please Log In.

153566726 147914401 192564755 197847692