|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-AEK-418-USP
Manufacturer Part #:

AEK-418-USP

Manufacturer:

Description:
Antenna Development Tools Antenna Eval Board 418MHz MicroSplatch
Mouser Online Catalog Page 19, Mouser Online Catalog
PDF Page 19, PDF Catalog Page
AEK-418-USP Datasheet AEK-418-USP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antenna Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ANT-418-USP
Frequency: 418 MHz
Bandwidth: 8 MHz
Brand: Linx Technologies
Dimensions: L x W x H x D
For Use With: ANT-418-USP
Packaging: Bulk
Series: USP
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RS-100-12 Switching Power Supplies 68
ANT-418-MHW-SMA-S Antennas 11
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.00

To add to a project, please Log In.

136923511 153566726 197847692 147914401 192564755