Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
712-AEK-403-USP
Manufacturer Part #:

AEK-403-USP

Manufacturer:

Description: Antenna Development Tools Antenna Eval Board 403MHz MicroSplatch
Lifecycle: New At Mouser
Silverlight Page 18, Mouser Enhanced Catalog
PDF Page 18, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ANT-403-USP
Frequency: 403 MHz
Bandwidth: 6 MHz
Dimensions: L x W x H x D
For Use With: ANT-403-USP
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-403-SP
Antennas SMD Planar Ant. 403MHz
Linx Technologies
1: $2.31
ANT-403-USP
Antennas MicroSplatch Planar Antenna 403MHz, SMD
Linx Technologies
1: $2.31
DF12A(3.0)-30DS-0.5V(81)
Board to Board & Mezzanine Connectors 30P V SMT DR ...
Hirose Connector
1: $1.75
08055C150KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 15PF ...
AVX
1: $0.19
MAX737CWE+
DC/DC Switching Converters 12V- Inverting DC/DC Co ...
Maxim Integrated
1: $7.44
MAX6576ZUT+T
Board Mount Temperature Sensors Temperature Sensor ...
Maxim Integrated
1: $1.89


136923511