|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-AEK-315-SP
Manufacturer Part #:

AEK-315-SP

Manufacturer:

Description:
Antenna Development Tools Antenna Eval Kit 315 MHz SMD Planar Ant.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antenna Development Tools
RoHS: RoHS Compliant Details
Bandwidth: 5 MHz
Product: Evaluation Kits
Tool Is For Evaluation Of: ANT-315-SP
Frequency: 315 MHz
Brand: Linx Technologies
Description/Function: 315 MHz SP Series antenna evaluation kit
Packaging: Bulk
Series: SP
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADT7320UCPZ-R2 Board Mount Temperature Sensors 75
LM393DR Analog Comparators 10,836
GRM1555C1H221JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 253,475
H5007NL Transformers Audio & Signal 702
500075-1517 USB Connectors 6,313
TLV62090RGTT Voltage Regulators - Switching Regulators 1,218
501190-4027 Headers & Wire Housings 308
24AA16T-E/OT EEPROM 4,581
TPS51206DSQT LDO Voltage Regulators 2,283
ANT-433-CW-RH-SMA Antennas 261
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.94

To add to a project, please Log In.

153566726 197847692 147914401 192564755