|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
712-AEK-2.4-USP
Manufacturer Part #:

AEK-2.4-USP

Manufacturer:

Description:
Antenna Development Tools Antenna Eval Board 2.4GHz MicroSplatch
Mouser Online Catalog Page 19, Mouser Online Catalog
PDF Page 19, PDF Catalog Page
AEK-2.4-USP Datasheet AEK-2.4-USP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Linx Technologies
Product Category: Antenna Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ANT-2.4-USP
Frequency: 2.4 GHz
Bandwidth: 150 MHz
Brand: Linx Technologies
Dimensions: L x W x H x D
For Use With: ANT-2.4-USP
Packaging: Bulk
Series: USP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.00

To add to a project, please Log In.

136923511 153566726 197847692 147914401 192564755