Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
894-AXH003A0X4-SRZ
Manufacturer Part #:

AXH003A0X4-SRZ

Manufacturer:

Description: DC/DC Converters SMT in 2.4-5.5Vdc out 0.75-3.63Vdc 3A
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 11 W
Input Voltage Range: 2.4 V to 5.5 V
Number of Outputs: 1
Output Voltage (Channel 1): 0.75 V to 3.63 V
Output Current (Channel 1): 3 A
Mounting Style: SMD/SMT
Output Type: Non-Isolated
Packaging: Reel
Series: Austin MiniLynx
Factory Pack Quantity: 400
Part # Aliases: 109100014
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
303 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $7.00
  10: $6.60
  50: $6.06
  100: $5.72
  250: $5.60
Reel of 400
To purchase full reel, order in multiples of 400:
  400: $5.60
  500: $5.48
  1,000: $4.96

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA548T-1
Operational Amplifiers - Op Amps High V & A
Texas Instruments
1: $15.70
INA117KU
Differential Amplifiers High Common-Mode Voltage
Texas Instruments
1: $7.31
JW1FSN-DC24V
General Purpose Relays 10A 24VDC SPDT SEALED PCB
Panasonic Electric Works
1: $2.32
TPSD476M025R0250
Tantalum Capacitors - Solid SMD 25V 47uF 20% LO ES ...
AVX
1: $3.24
MAX9924UAUB+
Interface - Specialized Variable-Reluctance Sensor ...
Maxim Integrated
1: $2.47
MAX682ESA+
Charge Pumps 3.3VIn to Reg 5Vout Charge Pump
Maxim Integrated
1: $6.18
SS26
Schottky Diodes & Rectifiers 2a/60V Schottky
Fairchild Semiconductor
1: $0.43
MAX3235EEWP+G36
RS-232 Interface IC 3.3V/5V Dual Transceiver
Maxim Integrated
1: $12.44
MCP1804T-5002I/OT
Low Dropout Regulators - LDO 150mA LDO Vin 28V Vou ...
Microchip Technology
1: $0.72
GRM21BR61A106KE19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.25
PC354N1TJ00F
Transistor Output Optocouplers 50-150% CTR rank of ...
Sharp Microelectronics
1: $0.65
STH210N75F6-2
MOSFET N-ch 75V 0.0022 Ohm 180A STripFET VI
STMicroelectronics
1: $6.80
HCPL2601
High Speed Optocouplers DIP-8 HS LOGIC GATE
Fairchild Semiconductor
1: $1.50
GCM188R71H104KA57D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
ATF16V8BQL-15PU
EEPLD - Electronically Erasable Programmable Logic ...
Atmel
1: $1.29
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
BCAP0050 P270 T01
Supercapacitors / Ultracapacitors RADIAL 2.7V 50F
Maxwell Technologies
1: $5.73
BCAP0025 P270 T01
Supercapacitors / Ultracapacitors RADIAL 2.7V 25F
Maxwell Technologies
1: $4.10
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
CN1J4TTD330J
Resistor Networks & Arrays 1/16watt 33ohms 5% CONC ...
KOA Speer
1: $0.07

000000001