Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
894-AXA016A0X53Z
Manufacturer Part #:

AXA016A0X53Z

Manufacturer:

Description: DC/DC Converters 10-14Vin .75-5.5Vout 16A TH Long Pin
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 58 W
Input Voltage Range: 10 V to 14 V
Number of Outputs: 1
Output Voltage (Channel 1): 0.75 V to 3.63 V
Output Current (Channel 1): 16 A
Mounting Style: Through Hole
Package / Case Size: DIP
Output Type: Non-Isolated
Series: Austin SuperLynx
Factory Pack Quantity: 126
Part # Aliases: CC109110038
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 82
Multiples: 1
Pricing (USD)
  82: $16.57
  100: $15.30
  250: $13.86

To add to a project, please Log In.

000000001