|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-APXH003A0X-SRZ
Manufacturer Part #:

APXH003A0X-SRZ

Manufacturer:

Description:
Non-Isolated DC/DC Converters SMT in 2.4-5.5Vdc out 0.59-3.63Vdc 3A
Mouser Online Catalog Page 2,212, Mouser Online Catalog
PDF Page 2,212, PDF Catalog Page
APXH003A0X-SRZ Datasheet APXH003A0X-SRZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Product: Non-Isolated / POL
Output Power: 11 W
Input Voltage: 2.4 V to 5.5 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.6 V to 3.63 V
Output Current-Channel 1: 3 A
Mounting Style: SMD/SMT
Package / Case Size: 12.2 mm x 12.2 mm x 6.25 mm
Output Type: Non-Isolated
Packaging: Reel
Series: Austin PicoLynx
Factory Pack Quantity: 400
Part # Aliases: CC109113313
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SKY13286-359LF RF Switch ICs 5,271
ADL5802ACPZ-R7 RF Mixer 393
FDS6612A MOSFET 3,970
CY7C1019DV33-10ZSXI SRAM 718
EP2C15AF256C8N FPGA - Field Programmable Gate Array 22
SPX3819M5-L-5-0 LDO Voltage Regulators 1,103
Real Time Availability
Stock:
134 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.85
10:
$6.63
50:
$6.25
100:
$5.74
250:
$5.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
400:
$4.89
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

154737135 106689032 177828354 188492425 106889023 189985796 181805539 184384503