|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
894-APTS030A0X3SRPHZ
Manufacturer Part #:

APTS030A0X3-SRPHZ

Manufacturer:

Description:
Non-Isolated DC/DC Converters 0.8 2.75V at 30A
Mouser Online Catalog Page 2,212, Mouser Online Catalog
PDF Page 2,212, PDF Catalog Page
APTS030A0X3-SRPHZ Datasheet APTS030A0X3-SRPHZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: GE (General Electric)
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: GE Critical Power
Product: Non-Isolated / POL
Input Voltage: 6 V to 14 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 1.5 V
Output Current-Channel 1: 30 A
Mounting Style: SMD/SMT
Package / Case Size: 33 mm x 13.46 mm x 10 mm
Packaging: Reel
Series: TLynx
Factory Pack Quantity: 200
Part # Aliases: CC109138351
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY7C68013A-56LTXC 8-bit Microcontrollers - MCU 1,933
3-6318490-6 Board to Board & Mezzanine Connectors 2,304
SN74AVC2T245RSWR Translation - Voltage Levels 21,580
874001AGI-05LF Clock Synthesizer / Jitter Cleaner 138
GRM1555C1H221JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 253,270
3413.0331.22 Surface Mount Fuses 2,985
M20-8760542R Headers & Wire Housings 1,190
MMSZ4691T1G Zener Diodes 31,137
ERA-3AEB1621V Thin Film Resistors - SMD 5,047
EEE-FK1A472AM Aluminum Electrolytic Capacitors - SMD 466
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$28.85
10:
$27.58
50:
$26.32
100:
$23.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$21.86
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

105454852 106889023 181805539 188492425 177828354 184384503 189985796