Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-R38DMWWNFLE26
Manufacturer Part #:

SOL-R38DM-WW-NFL-E26

Manufacturer:

Description: LED Light Bulbs Warm White, 90-130V SoL R-38 Dimmable
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: LED Light Bulbs
RoHS: RoHS Compliant Details
LED Size: R38
Illumination Color: Warm White
Luminous Flux: 640 lm
Maximum Operating Temperature: + 45 C
Packaging: Bulk
Color Rendering Index - CRI: 77
Forward Voltage: 120 VAC
Minimum Operating Temperature: - 40 C
Power Rating: 14 W
Wavelength/Color Temperature: 3000 K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
1W226-TZLB-100-0LC
Cable Assemblies CAM LINK CBL 1M
3M Electronic Solutions Division
1: $71.14
AW3220
High Power LEDs - White Pure White 220VAC Acrich 4 ...
Seoul Semiconductor
1: $16.30
WESD51
Soldering Irons Weller Sldr Station Digital, 120V ...
Weller
1: $182.00
9203
Circuit Board Hardware - PCB PC BRACKET STD PCI
Keystone Electronics
1: $2.45
1590BB
Enclosures, Boxes, & Cases 4.67L x 3.68W x 1.18 AL ...
Hammond Manufacturing
1: $8.50
OA109AP-22-1TB
Fans Fan 120x38 220VAC Ball Term 110cfm
Orion Fans
1: $14.79
BK/GLD-5
Fuses 125V 5A Non-Time Delay Pin Indicating
Cooper Bussmann
1: $8.45
G7L-2A-TUBJ-CB-AC200/240
General Purpose Relays QC DPST-NO 200-240AC
Omron Electronics
1: $12.61
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
PLED5Q12
LED Protection Devices LED PROTECTOR 5V 500mA QFN
Littelfuse
1: $0.40
C503B-GAS-CB0F0792
Standard LEDs - Through Hole 15DG GR STNDOF HI BRT ...
Cree, Inc.
1: $0.23
61664-1
Terminals STUD MOUNT TAB
TE Connectivity / AMP
1: $0.10
103-1016-EVX
Pushbutton Switches METAL BODY BLK
Mountain Switch
1: $1.15
161-2052
RCA Phono Connectors RCA PHONO JACK
Kobiconn
1: $0.90
H222K33X7RL63J5R
Ceramic Disc Capacitors .2LS 2200PF 500V 10%
Vishay/BC Components
1: $0.08
1700-3/4X60FT-1.5CORE
Adhesive Tapes TEMFLEX 3/4"X60'
3M Electronic Specialty
1: $1.14
RH025750R0FE02
Wirewound Resistors - Chassis Mount 25watts 750ohm ...
Vishay/Dale
1: $4.15
AMN41122
Board Mount Motion & Position Sensors DIGITAL 10M ...
Panasonic Electric Works
1: $24.33
AMN23111
Board Mount Motion & Position Sensors 5VDC MOTION ...
Panasonic Electric Works
1: $24.33
4828
LED Lighting Kits C-White Deluxe 2W Qty 3 21 LED P ...
Inspired LED
1: $48.00

141683481 186411843 151682008 130196449 136155081