Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-RL-16D2-0496
Manufacturer Part #:

RL-16D2-0496

Manufacturer:

Description: LED Light Bulbs Warm White SoL MR16 Series
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: LED Light Bulbs
RoHS: RoHS Compliant Details
LED Size: MR16
Illumination Color: Warm White
Luminous Flux: 200 lm
Maximum Operating Temperature: + 40 C
Color Rendering Index - CRI: 58
Forward Voltage: 12 VAC/DC
Power Rating: 7.4 W
Factory Pack Quantity: 100
Tradename: Lamina
Wavelength/Color Temperature: 3050 K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
116 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 116 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.78
  10: $49.59
  50: $44.94
  100: $40.29
  250: $40.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM338K
Linear Regulators - Standard 1.2-32V Adj Positive
STMicroelectronics
1: $9.49
FPHGR-1AE
D-Sub Backshells 9C LOCKABLE STRAIGHT ONLY
FCT Electronics
1: $8.06
HL250-73
Toggle Switches 15 A 3PDT ON-NONE-ON
Carling Technologies
1: $14.14
RL-16D1-E0539
LED Light Bulbs True Color White SoL MR16 Series
Lighting Science Group
1: $55.78

141683481 136699560 188367659 121270258 186411843 883797025 130196449 151682008