Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-RL-16D1-E0539
Manufacturer Part #:

RL-16D1-E0539

Manufacturer:

Description: LED Light Bulbs True Color White SoL MR16 Series
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: LED Light Bulbs
RoHS: RoHS Compliant Details
LED Size: MR16
Illumination Color: Warm White
Luminous Flux: 120 lm
Maximum Operating Temperature: + 40 C
Color Rendering Index - CRI: 81
Forward Voltage: 12 VAC, 9 VDC
Power Rating: 8 W
Tradename: Lamina
Wavelength/Color Temperature: 3050 K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.78
  10: $49.59
  50: $44.94
  100: $40.29
  250: $40.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2937IMP-5.0/NOPB
Low Dropout Regulators - LDO 500 MA LDO REG
Texas Instruments
1: $1.45
LM338K
Linear Regulators - Standard 1.2-32V Adj Positive
STMicroelectronics
1: $9.49
501568-0307
Headers & Wire Housings 1.0 WtB 3Ckt R/AWaferAssyE ...
Molex
1: $0.83
PIC17C43-16/L
8-bit Microcontrollers - MCU 8KB 454 RAM 33 I/O
Microchip Technology
1: $10.72
RL-16D2-0496
LED Light Bulbs Warm White SoL MR16 Series
Lighting Science Group
1: $55.78

188367659 141683481 130196449 151682008 883797025 186411843