Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-RL-16A0-0524
Manufacturer Part #:

RL-16A0-0524

Manufacturer:

Description: LED Light Bulbs LED RED 621NM 12VDC 6.6W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: LED Light Bulbs
RoHS: RoHS Compliant Details
LED Size: MR16
Illumination Color: Red
Luminous Flux: 125 lm
Maximum Operating Temperature: + 40 C
Forward Voltage: 12 VAC/DC
Power Rating: 6.6 W
Tradename: Lamina
Wavelength/Color Temperature: 631 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.99
  10: $49.89
  50: $47.23
  100: $45.49
  250: $45.33

To add to a project, please Log In.

130196449 186411843 151682008 141683481