Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-OP-4FM1-0442
Manufacturer Part #:

OP-4FM1-0442

Manufacturer:

Description: LED Lighting Lenses Assemblies Optic Atlas Series Narrow with Holder
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: Lenses with Holder
For Use With: Atlas Series
Viewing Angle: 32 deg
Mounting Style: Clips
Packaging: Bulk
Brand: Lighting Science Group
Diameter: 30.51 mm
Height: 21.59 mm
Length: 30.51 mm
Shape: Round
Factory Pack Quantity: 50
Style: Clear
Tradename: Lamina
Width: 30.51 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
SLPX153M025C7P3
Aluminum Electrolytic Capacitors - Snap In 15000uF ...
Cornell Dubilier
1: $2.66
A000048
8-bit Microcontrollers - MCU ATMega328 (MCU) w/ Ar ...
Arduino
1: $4.95
IRLIZ44NPBF
MOSFET MOSFT 55V 28A 22mOhm 32nC Log Lvl
International Rectifier
1: $1.51
FOXSLF/160-20
Crystals 16MHz 20pF
Fox
1: $0.39
EZ-43F0-0431
LED Lighting Modules EZ Board with Atlas RGB
Lighting Science Group
1: $33.00
EZ-46WH-0354
DC Power Cords Wire Harness for Atlas EZ Series
Lighting Science Group
1: $4.50

682249867 151682008 196780215 186411843 145854916