Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-NT-53F0-0428
Manufacturer Part #:

NT-53F0-0428

Manufacturer:

Description: LED Lighting Modules RGB Titan Series
Silverlight Page 2,370, Mouser Enhanced Catalog
PDF Page 2,370, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Light Engines
Number of LEDs: 7
Illumination Color: RGB
Beam Angle: 62 deg
Wavelength/Color Temperature: 629 nm, 535 nm, 470 nm
Luminous Flux: 435 lm, 685 lm, 183 lm
Width: 31.75 mm
Length: 44.5 mm
Packaging: Tray
Forward Current: 1.4 A
Forward Voltage: 6.9 V, 11.4 V, 10.5 V
Height: 6.4 mm
Power Rating: 7.3 W, 12 W, 11 W
Size: 44.45 mm x 31.75 mm x 6.4 mm
Factory Pack Quantity: 15
Tradename: Lamina
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 30 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $80.20
  10: $74.36
  25: $71.24
  50: $68.12
  100: $65.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGA6M3X7S2A475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.23
LZ4-40U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $97.88
LS027B7DH01
TFT Displays & Accessories 2.7" WQVGA HR-TFT 400x2 ...
Sharp Microelectronics
1: $45.25
LZ4-20MA00
High Power LEDs - Multi-Color RGBA Full Color
LedEngin
1: $15.52
LZ4-40UA00
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $76.92
HS-5430-0537
Heat Sinks - LED HEATSINK 5.91" DIA.
Lighting Science Group
1: $26.50
RER190-45/18/2TDP
Blowers 190x69 48V 7.9dB BB 216W 4600RPM 635CFM
ebm-papst
1: $232.47
FQU17P06TU
MOSFET -60V Single
Fairchild Semiconductor
1: $0.80
87439-1000
Headers & Wire Housings 10 CKT 1.5mm HSG. Vertical
Molex
1: $0.36
RS01AR2200FE12
Wirewound Resistors - Through Hole 1watt .22ohms 1 ...
Vishay/Dale
1: $1.64
XPCRED-L1-R250-00201
High Power LEDs - Single Color XLAMP XPC LED RD
Cree, Inc.
1: $2.00
NT-50WH-0427
LED Lighting Development Tools Wire Harness for Ti ...
Lighting Science Group
1: $6.92
EZ-43F0-0431
LED Lighting Modules EZ Board with Atlas RGB
Lighting Science Group
1: $33.00
OP-5LN2-0445
LED Lighting Lenses with Holder Optic Titan Series ...
Lighting Science Group
1: $23.91
LLFL-3T08
LED Lighting Lenses with Holder Lens for 40 Watt L ...
LedEngin
1: $6.91
HS-5200-0493
Heat Sinks - LED Heatlink 3.94in Titan Series
Lighting Science Group
1: $32.02
RS01AR5000FB12
Wirewound Resistors - Through Hole 1watt 0.5ohms 1 ...
Vishay/Dale
1: $1.50
EZ-46WH-0354
Cable Assemblies Wire Harness for Atlas EZ Series
Lighting Science Group
1: $4.50
OP-5LW4-0456
LED Lighting Lenses with Holder Optic Titan Series ...
Lighting Science Group
1: $23.94
AWSP60-24
Linear and Switching Power Supplies 60W 24V 2.5A
Triad Magnetics
1: $29.60

125442336 136699560 101145000 147842080 186411843 151682008 153720790