Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-NT-52D0-0429
Manufacturer Part #:

NT-52D0-0429

Manufacturer:

Description: LED Lighting Modules White Titan Series Daylight White
Silverlight Page 2,370, Mouser Enhanced Catalog
PDF Page 2,370, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Product: LED Light Engines
Number of LEDs: 7
Illumination Color: Neutral White
Beam Angle: 61 deg
Wavelength/Color Temperature: 4700 K
Luminous Flux: 1360 lm
Width: 31.75 mm
Length: 44.5 mm
Packaging: Tray
Color Rendering Index - CRI: 68
Forward Current: 1.4 A
Forward Voltage: 19.8 V
Height: 6.4 mm
Power Rating: 20.8 W
Size: 44.45 mm x 31.75 mm x 6.4 mm
Factory Pack Quantity: 15
Tradename: Lamina
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.12
  10: $71.50
  25: $68.50
  50: $65.50
  100: $62.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TZV2R200A110R00
Trimmer / Variable Capacitors 4.5 - 20PF 25V N750+
Murata Electronics
1: $1.33
HS-5430-0537
Heat Sinks - LED HEATSINK 5.91" DIA.
Lighting Science Group
1: $26.50
NT-53F0-0428
LED Lighting Modules RGB Titan Series
Lighting Science Group
1: $80.20
BZG03C200TR3
Zener Diodes 200 Volt 600W 5%
Vishay Semiconductors
1: $0.24
EFM32GG940F1024
ARM Microcontrollers - MCU 1024KB FL 128KB RAM
Energy Micro
1: $15.13
KLDX-0202-AC
DC Power Connectors 2mm PCB JACK CRIMPED CRIMPED L ...
Kycon
1: $0.75
MC74HC00ANG
Logic Gates 2-6V Quad 2-Input NAND
ON Semiconductor
1: $0.47
OP-5LN2-0445
LED Lighting Lenses with Holder Optic Titan Series ...
Lighting Science Group
1: $23.91
NT-50WH-0427
LED Lighting Development Tools Wire Harness for Ti ...
Lighting Science Group
1: $6.92
MX7523JCWE+
Digital to Analog Converters - DAC 8-Bit Precision ...
Maxim Integrated
1: $7.89
TLD1040-24
LED Power Supplies 40W 24V 1670mA
Triad Magnetics
1: $47.42
824-AG31D-ESL-LF
IC & Component Sockets DIP .3CL 24P
TE Connectivity / AMP
1: $1.24
TSOP1256.
Infrared Receivers 4.5-5.5V 56kHz
Vishay Semiconductors
1: $1.00

186411843 153720790 147842080 151682008 139141434 158036030 136699560 125442336 121270258