Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-NT-50WH-0427
Manufacturer Part #:

NT-50WH-0427

Manufacturer:

Description: LED Lighting Development Tools Wire Harness for Titan Series
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Accessories
For Use With: Titan Light Engines
Series: Titan
Packaging: Tray
Brand: Lighting Science Group
Product Category: Kits & Accessories
Factory Pack Quantity: 45
Tradename: Lamina
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
54 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 54 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LZ4-20MD00
High Power LEDs - Multi-Color RGBW Full Spectrum
LED Engin
1: $15.52
1N5822
Schottky Diodes & Rectifiers Vr/40V Io/3A BULK
STMicroelectronics
1: $0.49
LZC-B3MD07
High Power LEDs - Multi-Color RGBW 40 Watts
LED Engin
1: $41.54
1744144-1
Headers & Wire Housings CONTACT 18-22 AWG
TE Connectivity / AMP
1: $0.20
SKRHADE010
Multi-Directional Switches 4-directn cntr push w/ ...
ALPS
1: $5.38
LZ4-20MA00
High Power LEDs - Multi-Color RGBA Full Color
LED Engin
1: $15.52
LLNF-3T08-H
LED Lighting Lenses Assemblies Lens for 40 Watt LE ...
LED Engin
1: $5.98
1786226
Pluggable Terminal Blocks 7 Pos 5.08mm Invert Plug ...
Phoenix Contact
1: $9.46
TS78L05CT
Linear Voltage Regulators 3-Terminal Low Current P ...
Taiwan Semiconductor
1: $0.28
HS-4100-0345
Heat Sinks - LED Heatsink 1.0in ATLAS SERIES
Lighting Science Group
1: $16.22
EZ-43F0-0431
LED Lighting Modules EZ Board with Atlas RGB
Lighting Science Group
1: $20.62
EZ-46WH-0354
DC Power Cords Wire Harness for Atlas EZ Series
Lighting Science Group
1: $2.81


147842080 153566726 129440187 186411843 112586500 151682008