Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-NT-42C1-0485
Manufacturer Part #:

NT-42C1-0485

Manufacturer:

Description: High Power LEDs - Single Color Green Atlas Series
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Green
Wavelength: 515 nm to 535 nm
Luminous Flux/Radiant Flux: 216 lm
Forward Current: 700 mA
Forward Voltage: 7.4 V
Mounting Style: Screw
Power Rating: 5.2 W
Packaging: Tray
Lens Color/Style: Clear
Tradename: Lamina
Viewing Angle: 108 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 400
Multiples: 40
Pricing (USD)
  400: $17.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LT W5SM-JXKX-36-Z
High Power LEDs - Single Color True Green 525nm
OSRAM Opto Semiconductors
1: $3.92
LT CN5M-GAHB-25-1-Z
High Power LEDs - Single Color True Green 1/2 Watt
OSRAM Opto Semiconductors
1: $0.78
71035-505
Thermoelectric Modules CP08,31,06,L1,W4.5 12x12x3. ...
Laird Technologies / Thermal Solutions
1: $24.05

154609999 682249867 152078465 176730048 186411843 160319106 176550995 147842080 151682008