Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-HS-5430-0537
Manufacturer Part #:

HS-5430-0537

Manufacturer:

Description: LED Heat Sinks HEATSINK 5.91" DIA.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Heatsink Material: Aluminium Alloy
Diameter: 5.91 mm
Packaging: Bulk
Product: Heat Sinks
Tradename: Lamina
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
154 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.50
  10: $20.80
  25: $19.87
  50: $18.94
  100: $18.10
  250: $17.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XTEHVW-Q2-0000-00000HDE7
High Power LEDs - White White, 107lm
Cree, Inc.
1: $2.42
T 3400 001
Circular DIN Connectors 6P DIN CABLE PLUG
Amphenol Tuchel
1: $9.77
63819-1500
Crimpers HAND CRIMP TOOL
Molex
1: $296.26
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
LZC-70UA00
High Power LEDs - Single Color Ultraviolet 40 Watt ...
LedEngin
1: $190.04
501193-2000
Headers & Wire Housings 1.0 WtB Crimp Rec Te
Molex
1: $0.14
3209510
DIN Rail Terminal Blocks PT 2.5
Phoenix Contact
1: $1.41
3203053
Terminals AI 0 34- 6 TQ
Phoenix Contact
1: $0.28
2938730
DIN Rail Power Supplies 100-240AC 24DC 2A
Phoenix Contact
1: $143.91
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
3200043
Terminals 1.5mm BK 16AWG
Phoenix Contact
1: $0.17
11-03-0002
Hand Tools EXTRACTION TOOL
Molex
1: $15.12
414JHH
Fans 40x25mm 24VDC 14CFM 3.6W 13K RPM 46dB BB
ebm-papst
1: $34.52
1725685
Fixed Terminal Blocks 5P 2.54mm 90DEG
Phoenix Contact
1: $3.02
LZP-D0CW00
High Power LEDs - White Cool White 90 Watts
LedEngin
1: $75.40
NT-54D0-0487
LED Lighting Modules Daylight White 4700K Titan Tu ...
Lighting Science Group
1: $131.10
NT-53F0-0428
LED Lighting Modules RGB Titan Series
Lighting Science Group
1: $80.20
NT-50WH-0427
LED Lighting Development Tools Wire Harness for Ti ...
Lighting Science Group
1: $6.92
HS-5200-0493
Heat Sinks - LED Heatlink 3.94in Titan Series
Lighting Science Group
1: $32.02
OP-5LW4-0456
LED Lighting Lenses with Holder Optic Titan Series ...
Lighting Science Group
1: $23.94


This product is also available in:
176074105 167246287 140803363 166510422 151140308