Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-HS-5200-0493
Manufacturer Part #:

HS-5200-0493

Manufacturer:

Description: LED Heat Sinks Heatlink 3.94in Titan Series
Silverlight Page 2,370, Mouser Enhanced Catalog
PDF Page 2,370, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Heatsink Material: Aluminium Alloy
Diameter: 3.94 mm
Packaging: Bulk
Product: Heat Sinks
Tradename: Lamina
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.02
  10: $25.14
  25: $24.02
  50: $22.89
  100: $20.97
  250: $20.65
  500: $20.33
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MOD5272-100IR
Ethernet Modules MOD5272 Industrial Temperature
NetBurner
1: $139.00
78SRH-5/2-C
DC/DC Converters 8-32Vin 5Vout 2A HSIP Switching R ...
Murata Power Solutions
1: $12.36
LZC-70UA00
High Power LEDs - Single Color Ultraviolet 40 Watt ...
LedEngin
1: $190.04
LS E6SF-V2BA-1-1-Z
Standard LEDs - SMD Super Red, 633nm 2240mcd, 50mA
OSRAM Opto Semiconductors
1: $0.40
LPV-60-12
LED Power Supplies 60W 12V 5A
Mean Well
1: $49.54
PIC16F84A-20/P
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O ...
Microchip Technology
1: $4.81
TPS54232D
DC/DC Switching Regulators 2A,28V,1MHz Step Down S ...
Texas Instruments
1: $3.24
SIL20C2-00SADJ-HJ
DC/DC Converters 100W 5.1V 20A SNGL HORIZONTAL MOU ...
Emerson / Astec Power
1: $17.71
MJD122T4
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.48
LR P47F-U2AB-1-1-Z
Standard LEDs - SMD Red, 625nm 1800mcd, 30mA
OSRAM Opto Semiconductors
1: $0.38
TPS715A33DRVR
Low Dropout Regulators - LDO Sngl Output LDO 80mA ...
Texas Instruments
1: $0.95
ATTINY24A-MU
8-bit Microcontrollers - MCU 20MHz, Ind Temp 1.8-5 ...
Atmel
1: $1.10
HS-5430-0537
Heat Sinks - LED HEATSINK 5.91" DIA.
Lighting Science Group
1: $26.50
LZC-70CW00
High Power LEDs - White Cool White 40 Watts
LedEngin
1: $36.40
NT-53F0-0428
LED Lighting Modules RGB Titan Series
Lighting Science Group
1: $80.20
882-300AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK 3.00 ...
Wakefield
1: $9.15
SA-LED-176E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $7.22
OP-5LN2-0445
LED Lighting Lenses with Holder Optic Titan Series ...
Lighting Science Group
1: $23.91
NT-50WH-0427
LED Lighting Development Tools Wire Harness for Ti ...
Lighting Science Group
1: $6.92
AWSP60-24
Linear and Switching Power Supplies 60W 24V 2.5A
Triad Magnetics
1: $29.60


This product is also available in:
176074105 139183065 150148830 151140308 165155273 167246287 140803363 166510422