Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-HS-4150-0345
Manufacturer Part #:

HS-4150-0345

Manufacturer:

Description: LED Heat Sinks Heatsink 1.5in Atlas Series
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: Aluminium Alloy
Thermal Resistance: -
Height: 1.5 in
Diameter: 2.5 in
Fin Style: Radial
Brand: Lighting Science Group
Color: Black
For Use With: Atlas NT-4000
Length: 2.5 in
Packaging: Bulk
Product: Heat Sinks
Tradename: Lamina
Width: 2.5 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 16 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.80
  10: $20.78
  25: $19.90
  50: $18.88
  100: $18.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
1757048
Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug ...
Phoenix Contact
1: $4.08
109BC12GC7-1
Blowers DC Blower 52x15mm 12VDC w/Tach
Sanyo Denki
1: $22.26
1778014
Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug ...
Phoenix Contact
1: $5.15
1803895
Terminal Block Tools & Accessories 5P CABLE HOUSIN ...
Phoenix Contact
1: $6.71
LLNS-1T06-H
LED Lighting Lenses Assemblies High Uniformity Len ...
LED Engin
1: $3.85
HLG-100H-24A
LED Power Supplies 96W 24V 4A 90-305VAC IP65 Rated
Mean Well
1: $71.01
SSR-90-R-R11-HH100
High Power LEDs - Single Color Red 619-623nm 475lm ...
Luminus Devices
1: $47.56
LLSP-3T11-H
LED Lighting Lenses Assemblies Lens for 90 Watt LE ...
LED Engin
1: $11.22
161-R332-E
AC Power Entry Modules Cable Connector Outlet
Kobiconn
1: $3.77
405FH
Fans 40x10mm 5VDC 5.3CFM .9W 6000RPM 26dBA SB
ebm-papst
1: $15.26
SV-LED-314E
Heat Sinks - LED 14mm HT for LED Mod
Ohmite
1: $5.11
882-50AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK .50" ...
Wakefield
1: $2.50
C10437_BOOMERANG
LED Lighting Reflectors LEDENGIN 5W,10W SNGL REFLE ...
Ledil
1: $3.40
CA11183_Brooke-W
LED Lighting Reflectors BXRA-C0800/1200/2000 SNGL ...
Ledil
1: $6.72
C12095_MINNIE-M
LED Lighting Reflectors Reflector
Ledil
1: $2.87
SP401012H W-G
Fans 12V FAN 40x10mm SLV
Bi-Sonic
1: $5.14
AD0512MX-RB0(Y29X)-LF
Fans 50mm 12VDC
ADDA
20: $15.22


This product is also available in:
682249867 139183065 150148830 165155273 151140308 176074105 140803363 151682008 167246287 166510422 186411843