Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-BL-20-HS100
Manufacturer Part #:

HS-4100-0345

Manufacturer:

Description: LED Heat Sinks Heatsink 1.0in ATLAS SERIES
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Heatsink Material: Aluminium Alloy
Packaging: Tray
Product: Heat Sinks
Factory Pack Quantity: 25
Tradename: Lamina
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 35 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.15
  10: $19.82
  25: $19.14
  50: $18.46
  100: $17.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LZC-C0CW00
High Power LEDs - White Cool White 40 Watts 12 Die ...
LedEngin
1: $36.40
LPF-40-42
LED Power Supplies 40.32W 42V 0.96A LED PS W/PFC
Mean Well
1: $45.63
HS-4150-0345
Heat Sinks - LED Heatsink 1.5in Atlas Series
Lighting Science Group
1: $21.80
NT-42D0-0426
High Power LEDs - White White Atlas Series 5500K C ...
Lighting Science Group
1: $21.56
HS-4075-0345
Heat Sinks - LED Heatsink 0.75in Atlas Series
Lighting Science Group
1: $19.21
SDR0703-100KL
Fixed Inductors 10uH 10% SMD
Bourns
1: $0.53
EZ-46WH-0354
Cable Assemblies Wire Harness for Atlas EZ Series
Lighting Science Group
1: $4.50
DK-05F0-0398
LED Lighting Development Tools RGB Titan Series De ...
Lighting Science Group
1: $347.00


This product is also available in:
151140308 167246287 140803363 176074105 166510422 682249867