Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-HS-4075-0345
Manufacturer Part #:

HS-4075-0345

Manufacturer:

Description: Heat Sinks - LED Heatsink 0.75in Atlas Series
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: Heat Sinks - LED
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: Aluminium Alloy
Thermal Resistance: -
Height: 0.75 in
Diameter: 2.5 in
Fin Style: Radial
Brand: Lighting Science Group
Color: Black
For Use With: Atlas NT-4000
Length: 2.5 in
Packaging: Bulk
Product: Heat Sinks
Tradename: Lamina
Width: 2.5 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
XPEBBL-L1-0000-00201
High Power LEDs - Single Color Blue, 485nm max
Cree, Inc.
1: $2.57
LZ4-20MD00
High Power LEDs - Multi-Color RGBW Full Spectrum
LED Engin
1: $15.52
09-50-3041
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2
Molex
1: $0.24
4301.1405
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $1.87
7100-45
PCBs & Breadboards .1" Grid .042" Holes 4.0"X 5.0" ...
Twin Industries
1: $4.50
CFM60S240
Switching Power Supplies 60W 24V 2.5A
Cincon
1: $34.25
08-65-0118
Headers & Wire Housings KK 156 TERMINAL CRIMP 18-2 ...
Molex
1: $0.20
LZ4-20MA00
High Power LEDs - Multi-Color RGBA Full Color
LED Engin
1: $15.52
SSR-90-R-R11-HH100
High Power LEDs - Single Color Red 619-623nm 475lm ...
Luminus Devices
1: $47.56
MCMX60D10
Solid State Relays - PCB Mount PCB Mount SSR 3-10V ...
Crydom
1: $42.86
FDC654P
MOSFET SSOT-6 P-CH -30V
Fairchild Semiconductor
1: $0.45
SV-LED-314E
Heat Sinks - LED 14mm HT for LED Mod
Ohmite
1: $5.11
JN1AS04MK1
Standard Circular Connector 4P RECPT PANEL MT
JAE Electronics
1: $6.58
SR30-10PE-6P(74)
Standard Circular Connector 6 CONT. PLUG W/PIN INS ...
Hirose Connector
1: $12.86
SV-LED-325E
Heat Sinks - LED 25mm HT for LED Mod
Ohmite
1: $5.03
SR30-10R-6S(71)
Standard Circular Connector 6CNT REC W/SOC INSRT
Hirose Connector
1: $11.26
CH-14403
Racks & Rack Cabinet Accessories 3.5x17x8 CHASSIS
Bud Industries
1: $62.63
AD0624HB-C71GL-LF
Fans 60mm 24VDC 16.4CFM
ADDA
1: $10.91
3249017
DIN Rail Terminal Blocks MSBV 2.5 GRAY NS15 MNT VE ...
Phoenix Contact
1: $1.06
EZ-46WH-0354
DC Power Cords Wire Harness for Atlas EZ Series
Lighting Science Group
1: $2.81


682249867 139183065 150148830 165155273 151140308 176074105 140803363 151682008 167246287 166510422 186411843