Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-BL-40-WH100
Manufacturer Part #:

EZ-46WH-0354

Manufacturer:

Description: DC Power Cords Wire Harness for Atlas EZ Series
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: DC Power Cords
RoHS: RoHS Compliant Details
Product: Power Cables
Type: Wiring Harness Cable
Connector End A: Pin
Connector End A Pin Count: 6
Connector End B: No Connector
Connector End B Pin Count: 0
Gender: Male
Length: 203.2 mm
Brand: Lighting Science Group
Packaging: Tray
Factory Pack Quantity: 1
Tradename: Lamina
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 6 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LZ4-20MD00
High Power LEDs - Multi-Color RGBW Full Spectrum
LED Engin
1: $15.52
SLPX153M025C7P3
Aluminum Electrolytic Capacitors - Snap In 15000uF ...
Cornell Dubilier
1: $2.66
TBH25P47R0JE
Thick Film Resistors - Through Hole 25watt 47ohm 5 ...
Ohmite
1: $5.93
A000048
8-bit Microcontrollers - MCU ATMega328 (MCU) w/ Ar ...
Arduino
1: $4.95
LZ4-20MA00
High Power LEDs - Multi-Color RGBA Full Color
LED Engin
1: $15.52
IRLIZ44NPBF
MOSFET MOSFT 55V 28A 22mOhm 32nC Log Lvl
International Rectifier
1: $1.51
FOXSLF/160-20
Crystals 16MHz 20pF
Fox
1: $0.39
3677-6
PCBs & Breadboards 8.08 X 4.50 X .062 042" Hole Di ...
Vector
1: $21.80
EZ-43F0-0431
LED Lighting Modules EZ Board with Atlas RGB
Lighting Science Group
1: $20.62
NT-50WH-0427
LED Lighting Development Tools Wire Harness for Ti ...
Lighting Science Group
1: $4.68

000000001