Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-EZ-43F0-0431
Manufacturer Part #:

EZ-43F0-0431

Manufacturer:

Description: LED Lighting Modules EZ Board with Atlas RGB
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Brand: Lighting Science Group
Product: LED Light Engines
Number of LEDs: 1
Illumination Color: RGB
Wavelength/Color Temperature: 629 nm, 535 nm, 470 nm
Luminous Flux: 52 lm, 59 lm, 14 lm
Width: 25.4 mm
Length: 34.3 mm
Packaging: Tray
Forward Current: 350 mA
Forward Voltage: 4.6 V, 6.7 V, 7.6 V
Height: 6.9 mm
Power Rating: 1.6 W, 2.3 W, 2.7 W
Size: 34.3 mm x 25.4 mm x 6.9 mm
Factory Pack Quantity: 18
Tradename: Lamina
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
A000048
8-bit Microcontrollers - MCU ATMega328 (MCU) w/ Ar ...
Arduino
1: $4.95
IRLIZ44NPBF
MOSFET MOSFT 55V 28A 22mOhm 32nC Log Lvl
International Rectifier
1: $1.49
SLPX153M025C7P3
Aluminum Electrolytic Capacitors - Snap In 15000uF ...
Cornell Dubilier
1: $3.04
FOXSLF/160-20
Crystals 16MHz 20pF
Fox
1: $0.39
EZ-46WH-0354
DC Power Cords Wire Harness for Atlas EZ Series
Lighting Science Group
1: $2.81

136699560 101145000 147842080 125442336 153720790 186411843 151682008