Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-BL-40-CB100
Manufacturer Part #:

EZ-4000-0357

Manufacturer:

Description: LED Lighting Mounting Accessories EZ Connect Board With Connector
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: LED Lighting Mounting Accessories
RoHS: RoHS Compliant Details
Type: Connect Board
For Use With: BL-4000 Light Engines
Packaging: Tray
Brand: Lighting Science Group
Height: 6.88 mm
Length: 34.29 mm
Product Category: Kits & Accessories
Factory Pack Quantity: 18
Tradename: Lamina
Width: 25.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
LZ4-40B200
High Power LEDs - Single Color Blue
LED Engin
1: $15.20
180160-0000
LED Lighting Mounting Accessories HOLDER CREE XLAM ...
Molex
1: $3.51
LLNS-1T06-H
LED Lighting Lenses Assemblies High Uniformity Len ...
LED Engin
1: $3.85
180560-0001
LED Lighting Mounting Accessories CREE CXA15 LED H ...
Molex
1: $2.46

151682008 186411843 190320750 150377908