Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
599-DK-05D0-0399
Manufacturer Part #:

DK-05D0-0399

Manufacturer:

Description: LED Lighting Development Tools White Titan Series Developer Kit
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Lighting Science Group
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
For Use With: NT-5000 Series
Operating Supply Voltage: 100 V to 240 V
Packaging: Bulk
Brand: Lighting Science Group
Output Current: 1.05 A
Factory Pack Quantity: 5
Tradename: Lamina
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


147842080 186411843 112586500 129440187 151682008