Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
931-LNCM121M034
Manufacturer Part #:

LNCM121M034

Manufacturer:

Description: Video Modules Aptina MT9M034 HD IP CAMERA MODULE
Lifecycle: New Product: New from this manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Leopard Imaging
RoHS: RoHS Compliant Details
Product: Network Camera
Video Format Supported: H.264, MPEG4, MJPEG
Number of frames per second: 30 fps
Display Resolution - Pixels: 1290 x 720
Interface Type: RJ-45, RS-485
Maximum Operating Temperature: + 60 C
Dimensions: 113.3 mm x 57.6 mm x 32.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $244.35
  5: $239.46

To add to a project, please Log In.

121791721