Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
931-LNC-M10-OV2715
Manufacturer Part #:

LNC-M10-OV2715

Manufacturer:

Description: Video Modules OmniVision OV2715 HD IP CAMERA MODULE
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 44, Mouser Enhanced Catalog
PDF Page 44, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Leopard Imaging
RoHS: RoHS Compliant Details
Product: Network Camera
Video Format Supported: H.264, MPEG4, MJPEG
Number of frames per second: 30
Display Resolution - Pixels: 1920 x 1080
Interface Type: RJ-45, RS-485, SD Card, USB
Operating Supply Voltage: 12 V
Maximum Operating Temperature: + 45 C
Dimensions: 113.3 mm x 57.6 mm x 32.2 mm
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $250.00
  5: $249.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XF2M-3615-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $2.06
LI-CAM-OV2715
Video Modules OmniVision OV2715 HD IP CAMERA BOARD
Leopard Imaging
1: $99.00

182607351