Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
931-LNC-M10-IMX036
Manufacturer Part #:

LNC-M10-IMX036

Manufacturer:

Description: Video Modules Sony iMX036 HD IP CAMERA MODULE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Leopard Imaging
RoHS: RoHS Compliant Details
Product: Camera Modules
Video Format Supported: H.264, MPEG4, MJPEG
Number of frames per second: 30 fps
Display Resolution - Pixels: 1920 x 1080
Interface Type: RS-485, USB
Operating Supply Voltage: 12 V
Maximum Operating Temperature: + 45 C
Dimensions: 113.3 mm x 57.6 mm x 32.2 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Leopard Imaging

Manufacturer Part #:
Description:
Video Modules Sony IMX036 HD IP CAMERA MODULE
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
LM317AT/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.21
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
LI-5M05CM-AF
Video Modules 5MP Aptina MT9P AF VGA CAMERA BOARD
Leopard Imaging
1: $64.95
LM317LZ/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $0.41
LTE-5228A
Infrared Emitters Infrared 940nm
Lite-On
1: $0.24
LI-VCAMADAPTER
Sockets & Adapters 36 PIN FPC ADAPT BRD H.264 TO I ...
Leopard Imaging
1: $49.00
LTE-3371TL
Infrared Emitters Infrared 940nm 1.25V, 20mA, 140d ...
Lite-On
1: $0.22
MIKROE-326
Data Conversion IC Development Tools ADC PROTO ADA ...
mikroElektronika
1: $24.00
LTE-3271BL
Infrared Emitters Emitter Transparent 940nm
Lite-On
1: $0.36
LTE-4206
Infrared Emitters Infrared 940nm
Lite-On
1: $0.22

182607351 121791721