Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
931-LNC-M01-OV10633
Manufacturer Part #:

LNC-M01-OV10633

Manufacturer:

Description: Video Modules OmniVision OV10633 HD IP CAMERA MODULE
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 44, Mouser Enhanced Catalog
PDF Page 44, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Leopard Imaging
RoHS: RoHS Compliant Details
Product: Camera Modules
Video Format Supported: H.264, MPEG4, JPEG
Number of frames per second: 30
Display Resolution - Pixels: 1080 x 720
Interface Type: RS-485, USB
Operating Supply Voltage: 12 V
Maximum Operating Temperature: + 45 C
Dimensions: 113.3 mm x 57.6 mm x 32.2 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $279.00
  5: $277.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
555
Copper Clad Boards DOUBLE SIDED 12X12 COPPER CLAD ...
MG Chemicals
1: $19.20

121791721 182607351