Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
931-LNC-M00-M034
Manufacturer Part #:

LNC-M00-M034

Manufacturer:

Description: Video Modules Aptina MT9M034 HD IP CAMERA MODULE
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 44, Mouser Enhanced Catalog
PDF Page 44, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Leopard Imaging
RoHS: RoHS Compliant Details
Product: Network Camera
Video Format Supported: H.264, MPEG4, JPEG
Number of frames per second: 30 fps
Display Resolution - Pixels: 1080 x 720
Interface Type: RS-485, USB
Operating Supply Voltage: 12 V
Maximum Operating Temperature: + 45 C
Dimensions: 136 mm x 63 mm x 56 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $259.00
  5: $257.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LI-5M03
Daughter Cards & OEM Boards MT9P031 5M M12 LENS CA ...
Leopard Imaging
1: $75.00
LI-5M03CS
Daughter Cards & OEM Boards MT9P031 5M CS LENS CAM ...
Leopard Imaging
1: $79.00
LI-CAM-M034
Video Modules Aptina MT9M034 HD IP CAMERA BOARD
Leopard Imaging
1: $99.00
LI-VM34LP
Daughter Cards & OEM Boards MT9V034 GLOBAL SHUTTER ...
Leopard Imaging
1: $79.00
LI-PS5-01
Plug-In AC Adapters 5VDC UNIVERSAL POWER SUPPLY
Leopard Imaging
1: $15.00
LNC-Q10-IMX036
Video Modules Sony iMX036 HD IP CAMERA
Leopard Imaging
1: $489.00
LI-LBCMVGA
Daughter Cards & OEM Boards STD VGA RES (Aptina) C ...
Leopard Imaging
1: $29.00
LI-TB02
Development Boards & Kits - ARM DM368 LEOPARDBOARD ...
Leopard Imaging
1: $149.00

121791721 182607351