Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
931-LI-CAM-SOC5140AF
Manufacturer Part #:

LI-CAM-SOC5140AF

Manufacturer:

Description: Video Modules Aptina MT9P111 AF HD IP CAMERA BOARD
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 44, Mouser Enhanced Catalog
PDF Page 44, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Leopard Imaging
RoHS: RoHS Compliant Details
Product: Camera Modules
Display Resolution - Pixels: 2592 x 1944
Interface Type: 2-Wire, I2C
Operating Supply Voltage: 1.8 V, 2.8 V
Dimensions: 8.5 mm x 8.5 mm x 5.5 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $149.00
  5: $147.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
04023C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
AVX
1: $0.40
MCIMX28LCD
Processor Accessories MCIMX28LCD
Freescale Semiconductor
1: $199.00
LI-5M03CS
Daughter Cards & OEM Boards MT9P031 5M CS LENS CAM ...
Leopard Imaging
1: $79.00
LI-TB01
Development Boards & Kits - ARM DM365 LEOPARDBOARD ...
Leopard Imaging
1: $129.00
LI-FLEX03
Flat Cables 60mm 36-PIN 0.5mm PITCH FLEX CABLE
Leopard Imaging
1: $19.95
LI-CAM-MI5100AF
Video Modules Aptina MI5100 AF HD IP CAMERA BOARD
Leopard Imaging
1: $179.00
LI-LBCMVGA
Daughter Cards & OEM Boards STD VGA RES (Aptina) C ...
Leopard Imaging
1: $29.00
LI-DVI1
Daughter Cards & OEM Boards DVI VIDEO OUTPUT BOARD
Leopard Imaging
1: $65.00
LI-SER-01
Cable Assemblies FEMALE DB-9 / STEREO SERIAL ADAPT ...
Leopard Imaging
1: $13.00
LI-VCAMADAPTER
Sockets & Adapters 36 PIN FPC ADAPT BRD H.264 TO I ...
Leopard Imaging
1: $49.00
LI-PS5-01
Plug-In AC Adapters 5VDC UNIVERSAL POWER SUPPLY
Leopard Imaging
1: $15.00
LI-VIC-02
Cable Assemblies COMPONENT VIDEO ADAPTER CABLE
Leopard Imaging
1: $19.00
LI-VIC-03
Cable Assemblies LB365 COMPOSITE VIDEO ADAPTER CAB ...
Leopard Imaging
1: $17.00
LI-TB02
Development Boards & Kits - ARM DM368 LEOPARDBOARD ...
Leopard Imaging
1: $149.00

121791721 186991580