|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
931-LI-CAM-OV2715
Manufacturer Part #:

LI-CAM-OV2715

Manufacturer:

Description:
Video Modules OmniVision OV2715 HD IP CAMERA BOARD
Mouser Online Catalog Page 48, Mouser Online Catalog
PDF Page 48, PDF Catalog Page
LI-CAM-OV2715 Datasheet LI-CAM-OV2715 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Leopard Imaging
Product Category: Video Modules
RoHS: RoHS Compliant Details
Product: Camera Modules
Video Format Supported: H.264
Number of frames per second: 30 fps
Display Resolution - Pixels: 1920 x 1080
Interface Type: 2-Wire
Brand: Leopard Imaging
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LI-TB02 Development Boards & Kits - ARM 64
LI-FLEX03 Flat Cables 16
LI-SER-01 Audio Cables / Video Cables / RCA Cables 3
LI-VCAMADAPTER Sockets & Adapters 1
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$105.60
5:
$104.53

To add to a project, please Log In.

186991580 121791721 153566726 146528439 192564755 132350022 194885591